845-138-541-202

Heilind Number:EDA845-138-541-202
Manufacturer:EDAC
Manufacturer Number:845-138-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-541-202

Detailed Description

Enhance connectivity in your electronic assemblies with our Board To Board PCB Connector. Featuring dual rows with 138 positions, this green connector ensures reliable data transmission with a low amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robust performance in diverse environments. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your PCB connections with this high-quality component, designed for efficiency and durability.