845-138-541-212

Heilind Number:EDA845-138-541-212
Manufacturer:EDAC
Manufacturer Number:845-138-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With two rows and a total of 138 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or electronic devices, this straight-mount connector is a perfect choice. Upgrade your connectivity solutions with this essential component.