845-138-541-512

Heilind Number:EDA845-138-541-512
Manufacturer:EDAC
Manufacturer Number:845-138-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-541-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 138 positions, it offers ample space for seamless integration. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for enhanced efficiency and connectivity.