845-138-541-802

Heilind Number:EDA845-138-541-802
Manufacturer:EDAC
Manufacturer Number:845-138-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring dual rows with a total of 138 positions, it offers ample space for secure and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both durability and safety. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for seamless integration and optimal performance in your electronic projects.