845-138-542-802

Heilind Number:EDA845-138-542-802
Manufacturer:EDAC
Manufacturer Number:845-138-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-542-802

Detailed Description

Enhance your PCB assembly with our durable and reliable board-to-board connector. Designed for seamless integration, this connector features a pitch of .1 inches and two rows, with a total of 138 positions for comprehensive connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures high performance and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your electronic connections with this essential component, perfect for a wide range of applications.