845-138-555-504

Heilind Number:EDA845-138-555-504
Manufacturer:EDAC
Manufacturer Number:845-138-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-555-504

Detailed Description

Enhance connectivity within your electronic devices with this 2-row board-to-board PCB connector. Designed for seamless integration, it features 138 positions with a straight mount orientation, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.