845-138-556-512

Heilind Number:EDA845-138-556-512
Manufacturer:EDAC
Manufacturer Number:845-138-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-556-512

Detailed Description

Enhance your electronic connections with this dual-row Card Edge Connector. Designed for optimal performance, it features 138 positions for seamless integration on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for any electronic project.