845-138-558-201

Heilind Number:EDA845-138-558-201
Manufacturer:EDAC
Manufacturer Number:845-138-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-558-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for efficiency, it features two rows with a total of 138 positions, ensuring seamless data transfer. The right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various environments. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for both standard and challenging operating conditions. Upgrade your connectivity solutions with this essential component for seamless performance.