845-138-558-512

Heilind Number:EDA845-138-558-512
Manufacturer:EDAC
Manufacturer Number:845-138-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-558-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power transfer. With a compact design and a right-angle mount orientation, it saves precious space on your PCB layout. Boasting 138 positions spread across two rows, it provides ample room for multiple connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee stable performance in diverse environments. Ideal for professionals and hobbyists alike, this green-colored connector is a must-have in any electronic toolkit. Elevate your connectivity game with this essential component.