845-138-558-802

Heilind Number:EDA845-138-558-802
Manufacturer:EDAC
Manufacturer Number:845-138-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-558-802

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek right-angle mount orientation, perfect for optimizing space in your assembly. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With two rows and 138 positions, this connector offers ample connectivity options, while its copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for intricate circuit board designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.