845-138-559-802

Heilind Number:EDA845-138-559-802
Manufacturer:EDAC
Manufacturer Number:845-138-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-559-802

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for efficient power transmission, this two-row connector features 138 high-performance positions, ensuring seamless data transfer in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Whether you're a DIY enthusiast or a professional in the field, this connector, with its right-angle mount orientation, provides a perfect solution for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.