845-138-560-802

Heilind Number:EDA845-138-560-802
Manufacturer:EDAC
Manufacturer Number:845-138-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-138-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-138-560-802

Detailed Description

Efficiently connect and power up your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and safe operation. With two rows and a total of 138 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees secure and consistent power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise assembly. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to streamline your electronic connections effortlessly.