845-140-500-504

Heilind Number:EDA845-140-500-504
Manufacturer:EDAC
Manufacturer Number:845-140-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-500-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-500-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 140 positions on two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The copper alloy contact material ensures reliable conductivity, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.