845-140-520-212

Heilind Number:EDA845-140-520-212
Manufacturer:EDAC
Manufacturer Number:845-140-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-520-212

Detailed Description

Elevate your PCB connectivity with our high-performance 140-position board-to-board connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and style. With two rows of copper alloy contacts, each carefully spaced at .1 inch pitch and .2 inch row spacing, you can achieve precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand the harshest environments. Whether you're a professional in the field or a DIY enthusiast, this essential component will streamline your projects and elevate your electronic creations.