845-140-520-512

Heilind Number:EDA845-140-520-512
Manufacturer:EDAC
Manufacturer Number:845-140-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-520-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows and 140 positions with a pitch of .1 inch, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.