845-140-521-202

Heilind Number:EDA845-140-521-202
Manufacturer:EDAC
Manufacturer Number:845-140-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-202

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, a vital component for seamless communication between circuit boards. With a sleek green finish, this connector offers both durability and functionality, boasting a 3A amperage and UL 94V-0 Diallyl Phthalate housing for reliable performance. Featuring two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it allows for precise and secure connections with a total of 140 positions available. Designed for straight mount orientation, it ensures seamless integration within your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component, setting the foundation for efficient data transmission and system functionality.