845-140-521-203

Heilind Number:EDA845-140-521-203
Manufacturer:EDAC
Manufacturer Number:845-140-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-203

Detailed Description

Enhance connectivity on your printed circuit boards with our high-performance Board To Board PCB Connectors. Featuring two rows with a total of 140 positions, these connectors ensure secure and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable operation even in harsh environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are maintained. Suitable for a wide range of applications, these connectors are designed for straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these essential components for seamless and dependable performance.