845-140-521-207

Heilind Number:EDA845-140-521-207
Manufacturer:EDAC
Manufacturer Number:845-140-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-207

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features two rows of 140 positions, ensuring seamless and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting stability. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in its superior connectivity for your electronic projects.