845-140-521-208

Heilind Number:EDA845-140-521-208
Manufacturer:EDAC
Manufacturer Number:845-140-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-208

Detailed Description

Enhance your PCB connections with this high-quality dual-row board-to-board connector. Featuring 140 positions on a .1-inch pitch, it ensures seamless and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and secure in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your PCB setup with this essential component for optimal performance and connectivity.