845-140-521-212

Heilind Number:EDA845-140-521-212
Manufacturer:EDAC
Manufacturer Number:845-140-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features 140 positions spread across 2 rows, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further facilitates easy installation. Upgrade your PCB connections with this essential component, ideal for a range of applications in the electronics industry.