845-140-521-503

Heilind Number:EDA845-140-521-503
Manufacturer:EDAC
Manufacturer Number:845-140-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-503

Detailed Description

Enhance connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts durable construction for long-lasting performance. With two rows and 140 positions, it offers ample space for multiple connections. The copper alloy contacts ensure reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in our connector for efficient and secure board-to-board connections.