845-140-521-504

Heilind Number:EDA845-140-521-504
Manufacturer:EDAC
Manufacturer Number:845-140-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, an essential component for streamlined electronic assembly. Designed for optimal performance, this connector features 140 positions across two rows, ensuring seamless data transmission. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality Board-To-Board PCB Connector.