845-140-521-802

Heilind Number:EDA845-140-521-802
Manufacturer:EDAC
Manufacturer Number:845-140-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-802

Detailed Description

Enhance connectivity within your electronic devices with this 140-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate efficient signal transmission. With a straight mount orientation and a dual-row configuration, it offers versatility in various PCB assemblies. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high performance and longevity. Upgrade your connection solutions with this essential component.