845-140-521-804

Heilind Number:EDA845-140-521-804
Manufacturer:EDAC
Manufacturer Number:845-140-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Designed for efficiency and durability, it features a dual-row configuration with 140 positions for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, guarantees safety and reliability. Each contact point is crafted from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and secure construction make it a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.