845-140-521-807

Heilind Number:EDA845-140-521-807
Manufacturer:EDAC
Manufacturer Number:845-140-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-807

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 140 positions, providing ample space for secure and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation allows for easy installation on your PCB, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.