845-140-521-808

Heilind Number:EDA845-140-521-808
Manufacturer:EDAC
Manufacturer Number:845-140-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 140 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, even in extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the copper alloy contacts ensure stable and secure connections. Ideal for applications that demand precision and durability, this connector is a must-have in your electronic components inventory. Elevate your connectivity solutions with this essential component.