845-140-523-512

Heilind Number:EDA845-140-523-512
Manufacturer:EDAC
Manufacturer Number:845-140-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-523-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector is designed for optimal functionality and longevity. With a double-row configuration and 140 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make it easy to install on your PCBs. Upgrade your electronic assemblies with this essential component for seamless and secure connections.