845-140-524-512

Heilind Number:EDA845-140-524-512
Manufacturer:EDAC
Manufacturer Number:845-140-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-524-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 140 positions, allowing for efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and stability in assembly. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Whether for industrial or DIY applications, this Connector in Green color and Straight mount orientation is an essential component for your PCB assembly needs.