845-140-525-502

Heilind Number:EDA845-140-525-502
Manufacturer:EDAC
Manufacturer Number:845-140-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-525-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With two rows and a pitch of .1 inches, it offers optimal spacing for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the 140 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Its straight mount orientation and card edge design make installation a breeze. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.