845-140-525-512

Heilind Number:EDA845-140-525-512
Manufacturer:EDAC
Manufacturer Number:845-140-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-525-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With its two rows and 140 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this durable and efficient component.