845-140-525-807

Heilind Number:EDA845-140-525-807
Manufacturer:EDAC
Manufacturer Number:845-140-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-525-807

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows and a total of 140 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure and stable connection every time. Ideal for various applications, from telecommunications to automotive electronics, this connector is a versatile and essential component for your PCB assembly needs. Elevate your board-to-board connections with this premium connector.