845-140-525-808

Heilind Number:EDA845-140-525-808
Manufacturer:EDAC
Manufacturer Number:845-140-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-525-808

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Board To Board Card Edge Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector offers reliable and secure connections. With two rows and a total of 140 positions, it provides ample room for your circuitry needs. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to install and compatible with a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore seamless connectivity solutions with this essential component.