845-140-540-212

Heilind Number:EDA845-140-540-212
Manufacturer:EDAC
Manufacturer Number:845-140-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and secure connections for your electronic devices. With two rows and 140 positions, it offers ample room for multiple connections. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this straight-mount connector, perfect for a range of applications in the electronics industry.