845-140-540-512

Heilind Number:EDA845-140-540-512
Manufacturer:EDAC
Manufacturer Number:845-140-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-540-512

Detailed Description

Enhance connectivity on your circuit board with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable power transfer with an amperage of 3A. Its two rows, each with 140 copper alloy contacts, offer seamless integration for your PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this straight-mount orientation connector, designed for optimal performance in your electronic devices.