845-140-540-802

Heilind Number:EDA845-140-540-802
Manufacturer:EDAC
Manufacturer Number:845-140-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 140 positions across two rows, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and longevity. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Explore limitless connectivity possibilities with this essential component.