845-140-540-812

Heilind Number:EDA845-140-540-812
Manufacturer:EDAC
Manufacturer Number:845-140-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features two rows of 140 positions each, ensuring efficient power and data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Crafted with copper alloy contacts, it provides excellent conductivity for uninterrupted signal transmission. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures dependable performance in various applications. Upgrade your connectivity solutions with this essential component.