845-140-541-212

Heilind Number:EDA845-140-541-212
Manufacturer:EDAC
Manufacturer Number:845-140-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-541-212

Detailed Description

Elevate your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Engineered for seamless integration, this connector boasts a dual-row design with 140 positions, providing ample connectivity for your electronic devices. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission and easy assembly. Whether you're working on a prototype or a large-scale project, this connector is a perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in its quality and experience seamless connectivity like never before. Elevate your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Engineered for seamless integration, this connector boasts a dual-row design with 140 positions, providing ample connectivity for your electronic devices. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission and easy assembly. Whether you're working on a prototype or a large-scale project, this connector is a perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in its quality and experience seamless connectivity like never before.