845-140-541-502

Heilind Number:EDA845-140-541-502
Manufacturer:EDAC
Manufacturer Number:845-140-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-541-502

Detailed Description

Elevate your PCB connectivity with our robust Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a dual-row layout with 140 positions for optimal performance. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliability even in harsh operating environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and efficiency to power up your applications with ease.