845-140-541-802

Heilind Number:EDA845-140-541-802
Manufacturer:EDAC
Manufacturer Number:845-140-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-541-802

Detailed Description

Enhance your electronic connectivity with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this essential component features a straight mount orientation and accommodates up to 140 positions across two rows. The copper alloy contact material ensures reliable and efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Elevate your electronic assemblies with this green-colored connector, a must-have in any professional or hobbyist's toolkit.