845-140-541-807

Heilind Number:EDA845-140-541-807
Manufacturer:EDAC
Manufacturer Number:845-140-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its dual-row configuration with 140 positions ensures reliable contact points for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a low pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications where reliability is paramount. Elevate your PCB design with this essential connector, a must-have in your toolkit.