845-140-541-808

Heilind Number:EDA845-140-541-808
Manufacturer:EDAC
Manufacturer Number:845-140-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, this connector ensures reliable operation even in challenging environments. With two rows of 140 copper alloy contacts, it offers secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Designed for straight mounting orientation, it guarantees a seamless connection every time. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this versatile connector.