845-140-542-207

Heilind Number:EDA845-140-542-207
Manufacturer:EDAC
Manufacturer Number:845-140-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-542-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 140 positions across two rows, this connector ensures seamless communication between PCBs. Its durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable insulation and protection. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage supports robust power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and space-saving design. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your connectivity solutions with this essential component.