845-140-542-512

Heilind Number:EDA845-140-542-512
Manufacturer:EDAC
Manufacturer Number:845-140-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-542-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and stable connections. With a green color and straight mount orientation, it seamlessly integrates into your PCB design. The copper alloy contact material guarantees reliable conductivity, while the 140 positions and 2 rows provide ample room for multiple connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Trust in this connector for seamless data transfer and power distribution in your projects.