845-140-544-802

Heilind Number:EDA845-140-544-802
Manufacturer:EDAC
Manufacturer Number:845-140-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-544-802

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures safe and reliable performance. Its two rows, each with a pitch of .1 inches and a row spacing of .2 inches, provide seamless integration on your PCB. With 140 positions for optimal connectivity, you can easily link various components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its performance for seamless connections in your projects.