845-140-555-201

Heilind Number:EDA845-140-555-201
Manufacturer:EDAC
Manufacturer Number:845-140-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-555-201

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring 140 positions and a compact pitch of 0.1 inches, this connector allows for efficient data transfer and power distribution. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of 0.2 inches, installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your setup with this essential component for optimal connectivity.