845-140-555-212

Heilind Number:EDA845-140-555-212
Manufacturer:EDAC
Manufacturer Number:845-140-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows and 140 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Trust in this connector for robust and secure connections in your electronic projects.