845-140-555-502

Heilind Number:EDA845-140-555-502
Manufacturer:EDAC
Manufacturer Number:845-140-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in challenging environments. Its two rows of 140 positions, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your circuitry. Crafted with copper alloy contacts, it guarantees excellent conductivity and signal transmission. With a straight mount orientation, it's easy to install and secure on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this top-of-the-line component.