845-140-555-803

Heilind Number:EDA845-140-555-803
Manufacturer:EDAC
Manufacturer Number:845-140-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered with precision, it features 140 contact positions in a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable and safe operation. The copper alloy contacts, with a pitch of .1 inches, guarantee efficient power transmission at an amperage of 3 A. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is versatile and robust, suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.