845-140-555-807

Heilind Number:EDA845-140-555-807
Manufacturer:EDAC
Manufacturer Number:845-140-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 140 positions across 2 rows, ensuring optimal signal transmission in a compact space. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable protection and stability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees superior conductivity. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component that combines durability, performance, and convenience.