845-140-556-512

Heilind Number:EDA845-140-556-512
Manufacturer:EDAC
Manufacturer Number:845-140-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double row configuration and a total of 140 positions, it offers ample connectivity options for your electronic components. The contact material, made from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. The pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB. Its straight mount orientation adds to its versatility, making it easy to install in any setup. Elevate your PCB design with this essential connector, a must-have in your electronic toolkit.